842-034-556-207

Heilind Number:EDA842-034-556-207
Manufacturer:EDAC
Manufacturer Number:842-034-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With two rows of 34 positions, it offers ample connectivity options while maintaining a compact form factor with a pitch of .1 in. The Copper Alloy contact material guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a vital component in your electronics assembly arsenal. Elevate your PCB connectivity with this essential component.