842-034-556-208

Heilind Number:EDA842-034-556-208
Manufacturer:EDAC
Manufacturer Number:842-034-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-556-208

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for superior performance, this green connector features a dual-row design with 34 positions for seamless connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring durability and reliability even in extreme operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it the perfect choice for your application. Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for superior performance, this green connector features a dual-row design with 34 positions for seamless connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring durability and reliability even in extreme operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it the perfect choice for your application.