842-034-556-212

Heilind Number:EDA842-034-556-212
Manufacturer:EDAC
Manufacturer Number:842-034-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Designed for durability, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in high-temperature environments. With two rows and 34 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Suitable for straight mounting, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your PCB connections with this essential component.