842-034-558-101

Heilind Number:EDA842-034-558-101
Manufacturer:EDAC
Manufacturer Number:842-034-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-101

Detailed Description

Enhance your circuitry with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row and 34 positions, it offers seamless connectivity for your PCB needs. The copper alloy contacts ensure reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility, fitting smoothly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connections with this essential component.