842-034-558-102

Heilind Number:EDA842-034-558-102
Manufacturer:EDAC
Manufacturer Number:842-034-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 34 positions, perfect for streamlined setups. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The copper alloy contacts and .1-inch pitch provide secure and efficient connectivity, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries, making it an essential component for any project. Elevate your PCB design with this high-quality Card Edge Connector.