842-034-558-103

Heilind Number:EDA842-034-558-103
Manufacturer:EDAC
Manufacturer Number:842-034-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and longevity. With a single row design and 34 positions, it offers ample connectivity for your applications. Crafted from high-quality copper alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Perfect for a wide range of industrial and commercial applications, it is a vital component for your PCB setups. Elevate your connectivity with this essential Board To Board Card Edge Connector.