842-034-558-104

Heilind Number:EDA842-034-558-104
Manufacturer:EDAC
Manufacturer Number:842-034-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-104

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding industrial environments, this connector is built to withstand high temperatures, with an operating range of -40 to 105 °C. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety. The single-row design features 34 positions, with a contact material of Copper Alloy for efficient power transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity. The right-angle mount orientation allows for convenient installation. Trust in this connector for robust and stable connections in your electronic systems.