842-034-558-107

Heilind Number:EDA842-034-558-107
Manufacturer:EDAC
Manufacturer Number:842-034-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-107

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connector. Engineered for durability and reliability, it features a single row design with 34 copper alloy contact positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior performance even in harsh operating environments, with an impressive amperage rating of 3 A. Perfect for board-to-board PCB setups, this connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transmission. Its right-angle mount orientation further enhances installation flexibility. With an operating temperature range of -40 to 105 °C, it's ideal for applications requiring robust thermal stability. Trust in this essential component for seamless and secure connections in your electronic designs.