842-034-558-108

Heilind Number:EDA842-034-558-108
Manufacturer:EDAC
Manufacturer Number:842-034-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-108

Detailed Description

Engineered for high temperature applications, this Card Edge Connector in vibrant green delivers reliable connectivity with a current rating of 3A. Its robust housing, crafted from UL 94V-0 Diallyl Phthalate, ensures exceptional durability. Featuring a single row design with 34 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it provides seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for right-angle mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for demanding industrial environments. Trust in its performance for secure and efficient PCB connectivity.