842-034-558-112

Heilind Number:EDA842-034-558-112
Manufacturer:EDAC
Manufacturer Number:842-034-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-112

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and 34 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers flexibility in installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore this product under our extensive range of connectors, designed to meet your PCB connectivity needs with efficiency and performance.