842-034-558-201

Heilind Number:EDA842-034-558-201
Manufacturer:EDAC
Manufacturer Number:842-034-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-201

Detailed Description

Enhance connectivity within your circuit board with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. The right-angle mount orientation and 34 positions ensure seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for demanding industrial applications. Upgrade your connectivity solutions with this high-quality connector.