842-034-558-202

Heilind Number:EDA842-034-558-202
Manufacturer:EDAC
Manufacturer Number:842-034-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration onto circuit boards. Boasting 34 positions, it provides ample connectivity options. The right-angle mount orientation ensures versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for critical applications. Trust in our connector to deliver reliable board-to-board connections with precision and efficiency.