842-034-558-203

Heilind Number:EDA842-034-558-203
Manufacturer:EDAC
Manufacturer Number:842-034-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows of 34 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Elevate your connectivity game with this essential component.