842-034-558-204

Heilind Number:EDA842-034-558-204
Manufacturer:EDAC
Manufacturer Number:842-034-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. The copper alloy contacts ensure reliable power transmission, with a 3A amperage capacity meeting industry standards. With 34 positions spaced at a .1" pitch and .2" row spacing, it offers seamless integration on your board. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.