842-034-559-101

Heilind Number:EDA842-034-559-101
Manufacturer:EDAC
Manufacturer Number:842-034-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 34 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust and efficient power transmission, even in harsh conditions. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.