842-034-559-102

Heilind Number:EDA842-034-559-102
Manufacturer:EDAC
Manufacturer Number:842-034-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-559-102

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional, with a durable housing material of UL 94V-0 Diallyl Phthalate ensuring reliability. Boasting a single row layout with 34 positions, each contact is made of robust Copper Alloy for secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its Right Angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Perfect for PCB applications, this connector is a vital component for seamless board-to-board connectivity.