842-034-559-108

Heilind Number:EDA842-034-559-108
Manufacturer:EDAC
Manufacturer Number:842-034-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-559-108

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a single row configuration and 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.