842-034-559-112

Heilind Number:EDA842-034-559-112
Manufacturer:EDAC
Manufacturer Number:842-034-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a total of 34 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. Perfect for space-saving applications, the right-angle mount orientation allows for efficient PCB stacking. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our full range of PCB connectors for even more options to suit your project requirements.