842-034-559-212

Heilind Number:EDA842-034-559-212
Manufacturer:EDAC
Manufacturer Number:842-034-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and reliability. With two rows and 34 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Upgrade your connectivity solutions with this essential component.