842-034-560-201

Heilind Number:EDA842-034-560-201
Manufacturer:EDAC
Manufacturer Number:842-034-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature conditions. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers secure and efficient board-to-board connection. Boasting 34 positions and a 3 A amperage rating, it's perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to different setups. Upgrade your connectivity solutions with this essential component.