842-034-560-202

Heilind Number:EDA842-034-560-202
Manufacturer:EDAC
Manufacturer Number:842-034-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-560-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers reliable connectivity with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With two rows and a pitch of .1 inches, it accommodates 34 positions for seamless PCB integration. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications in various industries. Trust in our quality products to streamline your connectivity needs.