842-034-560-203

Heilind Number:EDA842-034-560-203
Manufacturer:EDAC
Manufacturer Number:842-034-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-560-203

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of 34 positions each, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation facilitates easy installation. Operating flawlessly between -40 and 105 °C, it's suitable for a wide range of industrial and commercial settings. Elevate your PCB connectivity with this essential component.