842-034-560-207

Heilind Number:EDA842-034-560-207
Manufacturer:EDAC
Manufacturer Number:842-034-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-560-207

Detailed Description

Enhance connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient power transmission. With a 2-row configuration and 34 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where high temperature resistance is essential. Upgrade your system with this dependable and versatile component.