842-034-560-208

Heilind Number:EDA842-034-560-208
Manufacturer:EDAC
Manufacturer Number:842-034-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-560-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. Its double-row configuration with 34 positions ensures secure and efficient connections, with a .1-inch pitch and .2-inch row spacing for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. The sleek green color adds a touch of visibility, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.