842-034-560-212

Heilind Number:EDA842-034-560-212
Manufacturer:EDAC
Manufacturer Number:842-034-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for superior performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With two rows and 34 positions, it offers ample room for secure connections. Crafted with copper alloy contacts for reliable conductivity, it features a .1-inch pitch and .2-inch row spacing for precise alignment. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees versatility in various environments. Ideal for demanding applications, this connector is a must-have in your electronic setup. Explore our comprehensive range of connectors for seamless board-to-board connectivity.