842-035-520-102

Heilind Number:EDA842-035-520-102
Manufacturer:EDAC
Manufacturer Number:842-035-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-520-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant Green. Designed for peak performance, this connector features a single row with 35 positions, perfect for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimized signal transmission. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees stability in varying environments. Elevate your PCB design with this essential component.