842-035-520-108

Heilind Number:EDA842-035-520-108
Manufacturer:EDAC
Manufacturer Number:842-035-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-520-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a single row featuring 35 copper alloy contacts, it offers seamless connectivity at a .1-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for industrial and mission-critical applications. Upgrade your PCB setup with this essential connector, a must-have in any engineer's toolkit.