842-035-521-101

Heilind Number:EDA842-035-521-101
Manufacturer:EDAC
Manufacturer Number:842-035-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-521-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green design. This durable connector features a single row of 35 positions, each crafted with copper alloy contacts for reliable performance. With an amperage rating of 3A, it ensures efficient power transmission while the UL 94V-0 Diallyl Phthalate housing material offers superior heat resistance. The 0.1-inch pitch and 0.2-inch row spacing guarantee precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Upgrade your systems with this essential part of our PCB Connectors collection.