842-035-521-102

Heilind Number:EDA842-035-521-102
Manufacturer:EDAC
Manufacturer Number:842-035-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, perfect for seamless integration into your PCB setups. With a single row layout and a total of 35 copper alloy contact positions, it ensures secure and reliable connectivity. The .1 inch pitch and .2 inch row spacing offer precision in alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your PCB connectivity with this essential component.