842-035-521-103

Heilind Number:EDA842-035-521-103
Manufacturer:EDAC
Manufacturer Number:842-035-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-521-103

Detailed Description

Enhance connectivity in high-temperature environments with this green Card Edge Connector. Engineered for reliability, it features a single row design with 35 positions, suitable for various PCB applications. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs.