842-035-521-107

Heilind Number:EDA842-035-521-107
Manufacturer:EDAC
Manufacturer Number:842-035-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-521-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, boasting a vibrant green hue for easy identification. Designed to withstand up to 3A of power, this single-row connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With 35 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic assemblies. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your connectivity game with this essential component.