842-035-521-108

Heilind Number:EDA842-035-521-108
Manufacturer:EDAC
Manufacturer Number:842-035-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-521-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector features a single row of 35 positions with a precise pitch of .1 inches. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme conditions, while the copper alloy contacts guarantee efficient power transmission at a maximum amperage of 3 A. With a straight mount orientation and a row spacing of .2 inches, installation is quick and effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.