842-035-521-112

Heilind Number:EDA842-035-521-112
Manufacturer:EDAC
Manufacturer Number:842-035-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-521-112

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage rating and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout, it offers 35 positions for seamless board-to-board connections. Crafted with Copper Alloy contacts for reliable signal transmission, it ensures optimal performance in demanding applications. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in extreme conditions. Perfect for industrial and electronic devices, this connector is a valuable addition to any project.