842-035-523-101

Heilind Number:EDA842-035-523-101
Manufacturer:EDAC
Manufacturer Number:842-035-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-523-101

Detailed Description

Enhance connectivity in high-temperature environments with this robust High Temp Card Edge Connector. Designed for efficiency and durability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row of 35 copper alloy contacts, it provides reliable current transfer at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing ensure precise alignment on PCBs, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding applications in various industries. Explore its superior performance and streamline your board-to-board connections with confidence.