842-035-523-102

Heilind Number:EDA842-035-523-102
Manufacturer:EDAC
Manufacturer Number:842-035-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-523-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for your PCB assembly needs. Its vibrant green color adds a touch of visual appeal, while its housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. With a single row configuration and 35 positions, it offers seamless connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications. Choose it for your next project and experience seamless board-to-board connections like never before.