842-035-523-103

Heilind Number:EDA842-035-523-103
Manufacturer:EDAC
Manufacturer Number:842-035-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-523-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its Copper Alloy contacts, with a pitch of .1 inches, provide reliable conductivity for up to 35 positions in a single row configuration. Designed for straight mount orientation, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Elevate your PCB connectivity with this essential component.