842-035-523-108

Heilind Number:EDA842-035-523-108
Manufacturer:EDAC
Manufacturer Number:842-035-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-523-108

Detailed Description

Experience reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for seamless integration in your circuit boards, this green connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 35 positions, it offers ample room for your connections. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature environments. Whether for industrial or commercial use, it's a dependable choice for your board-to-board PCB connections. Upgrade your connectivity solutions with this essential component.