842-035-524-101

Heilind Number:EDA842-035-524-101
Manufacturer:EDAC
Manufacturer Number:842-035-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 35 positions, each with Copper Alloy contacts for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures durability, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for board-to-board connections. Trust in its quality and efficiency for seamless integration in your projects.