842-035-524-102

Heilind Number:EDA842-035-524-102
Manufacturer:EDAC
Manufacturer Number:842-035-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-524-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a single row of 35 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in extreme conditions, with an operating temperature range of -40 to 105°C. Engineered for seamless integration, the connector offers straight mount orientation and is crafted from high-quality Copper Alloy contact material, providing efficient power transfer with a current rating of 3A. Ideal for various applications, this green connector is a perfect choice for industries where durability and performance are paramount. Elevate your PCB connections with this essential component.