842-035-540-102

Heilind Number:EDA842-035-540-102
Manufacturer:EDAC
Manufacturer Number:842-035-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-540-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a single row layout with 35 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in the most demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, precise and efficient assembly is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this green-colored connector that offers a straight mount orientation for easy installation. Trust in its 3A amperage capability and elevate your connectivity solutions to new heights.