842-035-541-102

Heilind Number:EDA842-035-541-102
Manufacturer:EDAC
Manufacturer Number:842-035-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 35 positions with a pitch of .1 inches, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient power transmission at an amperage of 3 A. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB connectivity with this essential component.