842-035-541-104

Heilind Number:EDA842-035-541-104
Manufacturer:EDAC
Manufacturer Number:842-035-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 35 positions, ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures efficient power transmission with a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.