842-035-541-107

Heilind Number:EDA842-035-541-107
Manufacturer:EDAC
Manufacturer Number:842-035-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-541-107

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature applications. With a single row configuration and 35 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various industrial settings. Choose this green connector for your next project and experience seamless and secure connections.