842-035-541-108

Heilind Number:EDA842-035-541-108
Manufacturer:EDAC
Manufacturer Number:842-035-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector ensures reliable performance in diverse operating environments. With a single row layout and 35 positions, it offers ample connectivity for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. With a straight mount orientation, installation is a breeze. Elevate your PCB design with this essential connector, a must-have in your toolkit.