842-035-542-102

Heilind Number:EDA842-035-542-102
Manufacturer:EDAC
Manufacturer Number:842-035-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-542-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green color and a single row layout with 35 positions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in this connector for robust and high-performing board-to-board connections.