842-035-542-108

Heilind Number:EDA842-035-542-108
Manufacturer:EDAC
Manufacturer Number:842-035-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-542-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 35 positions, ensuring reliable connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise placement is effortless. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications. Its straight mount orientation simplifies installation, while its compact design ensures space-efficient PCB layouts. Trust in this connector for seamless Board to Board connections, meeting the highest standards of quality and performance. Elevate your electronic assemblies with this essential component.