842-035-544-101

Heilind Number:EDA842-035-544-101
Manufacturer:EDAC
Manufacturer Number:842-035-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-544-101

Detailed Description

Enhance your high-temperature connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row of 35 positions and a pitch of .1 inches, it offers seamless integration onto your PCB. The straight mount orientation and row spacing of .2 inches allow for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for applications in industrial and electronic settings, this green connector is a dependable solution for your board-to-board PCB connection needs.