842-035-544-102

Heilind Number:EDA842-035-544-102
Manufacturer:EDAC
Manufacturer Number:842-035-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-544-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a crucial component for seamless board-to-board communication. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts provide efficient power transfer. With a pitch of .1 inches and 35 positions, it offers versatile connectivity options. The straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your PCB setup with this essential connector for enhanced performance and reliability.