842-035-544-112

Heilind Number:EDA842-035-544-112
Manufacturer:EDAC
Manufacturer Number:842-035-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-544-112

Detailed Description

Enhance connectivity in high-temperature environments with this robust Green Card Edge Connector. Designed for reliability, it features an amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 35 positions, it offers seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .1in and row spacing of .2in allow for precise alignment. Suitable for a wide range of applications, this connector is straight mountable and operates smoothly in temperatures ranging from -40 to 105°C. Ideal for demanding PCB setups, it guarantees secure and efficient signal transmission.