842-035-558-101

Heilind Number:EDA842-035-558-101
Manufacturer:EDAC
Manufacturer Number:842-035-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation ensures efficient space utilization, while the 35 available positions cater to a variety of needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality even in extreme conditions. Trust in our connector to deliver outstanding performance and longevity for your PCB assemblies.